Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55560-0347Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59J0933
Product RangeSlimStack 55560 Series
Also Known AsGTIN UPC EAN: 0555600347
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 18000+ | $3.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
$65,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55560-0347Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59J0933
Product RangeSlimStack 55560 Series
Also Known AsGTIN UPC EAN: 0555600347
Technical Datasheet
Product RangeSlimStack 55560 Series
No. of Contacts34Contacts
Pitch Spacing0.5mm
Connector TypeStacking
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height1.5mm
Contact MaterialBrass
Connector MountingSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SlimStack 55560 Series
Pitch Spacing
0.5mm
Connector Type
Stacking
No. of Rows
2Rows
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
34Contacts
Gender
Plug
Contact Termination Type
Solder
Stacking Height
1.5mm
Connector Mounting
Surface Mount
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
