Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55909-0474Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AH8659
Re-Reel26AH0924RL
Cut Tape26AH0924
Product RangeSlimStack 559090 Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $3.980 |
| 25+ | $3.590 |
| 50+ | $3.440 |
| 100+ | $3.280 |
| 250+ | $3.040 |
| 500+ | $2.730 |
| 2500+ | $2.470 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55909-0474Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AH8659
Re-Reel26AH0924RL
Cut Tape26AH0924
Product RangeSlimStack 559090 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 559090 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
55909-0474 is a SlimStack 55909, J-Bend series, 0.1.57inch pitch, dual row board-to-board plug mates with SlimStack J-bend receptacle 51338 and 500913.
- Surface mount termination interface style and vertical orientation
- 40 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 0.05inch, 0.07inch mated height and 0.13inch, 0.16inch mated width
- Brass metal with gold plating mating and gold plating termination
- 50V AC (RMS)/DC maximum voltage and 0.3A maximum current per contact
- Features PCB retention
- Operating temperature range from -40° to +105°C
- Black color resin
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.4mm
No. of Contacts
40Contacts
Contact Material
Brass
Product Range
SlimStack 559090 Series
Contact Termination Type
Solder
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
