Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No5594-005W
Newark Part No.91F5135
Product RangeMAX-LOC 130098 Series
Also Known As130098-0198, GTIN UPC EAN: 78678818945
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.420 |
| 5+ | $27.750 |
| 10+ | $27.070 |
| 25+ | $25.020 |
| 50+ | $23.660 |
| 100+ | $21.620 |
| 250+ | $19.450 |
Price for:Each
Minimum: 1
Multiple: 1
$28.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No5594-005W
Newark Part No.91F5135
Product RangeMAX-LOC 130098 Series
Also Known As130098-0198, GTIN UPC EAN: 78678818945
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min-
Cable Diameter Max6.35mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingNEMA 6P
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
6.35mm
Gland Colour
-
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
-
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 6P
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
