Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560085-0101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel45X6159
Cut Tape41X2884
Product RangeDuraClik 560085 Series
Your Part Number
106,928 In Stock
96,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.058 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.058 |
| 25+ | $0.051 |
| 50+ | $0.045 |
| 100+ | $0.041 |
| 500+ | $0.037 |
| 1000+ | $0.034 |
| 5000+ | $0.033 |
| 10000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.037 |
| 48000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560085-0101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel45X6159
Cut Tape41X2884
Product RangeDuraClik 560085 Series
Technical Datasheet
Product RangeDuraClik 560085 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 560085-0101 is a DuraClik™ Crimp Terminal with phosphor bronze body, tin-plating, female type. 26 to 22AWG wire. This crimp terminal is suitable for use with DuraClik 502351 wire-to-board receptacle housings.
- 1.4mm Wire insulation diameter
- 125V Maximum voltage
Applications
Power Management, Signal Processing
Technical Specifications
Product Range
DuraClik 560085 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex DuraClik 502351 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 560085-0101
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
