Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560123-0200Copy
Newark Part No.69AH4970
Product RangeDuraClik 560123 Series
Your Part Number
9,057 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.331 |
| 25+ | $0.323 |
| 50+ | $0.316 |
| 100+ | $0.308 |
| 250+ | $0.299 |
| 500+ | $0.292 |
| 1000+ | $0.287 |
Price for:Each
Minimum: 10
Multiple: 10
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560123-0200Copy
Newark Part No.69AH4970
Product RangeDuraClik 560123 Series
Technical Datasheet
Product RangeDuraClik 560123 Series
No. of Positions2Positions
Pitch Spacing2mm
For Use WithMolex DuraClik ISLE 560124 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik 560123 Series
No. of Positions
2Positions
For Use With
Molex DuraClik ISLE 560124 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
