Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560124-0101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56Y2056
Product RangeDuraClik ISL 560124 Series
Your Part Number
59,140 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.030 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560124-0101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56Y2056
Product RangeDuraClik ISL 560124 Series
Technical Datasheet
Product RangeDuraClik ISL 560124 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik ISL 560124 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex DuraClik ISL 560123 Series Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 560124-0101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
