Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560154-8022Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH3207
Product RangeCompactus 56015 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.920 |
| 5+ | $20.800 |
| 10+ | $19.690 |
| 25+ | $19.010 |
| 50+ | $18.660 |
| 100+ | $18.320 |
| 250+ | $17.430 |
Price for:Each
Minimum: 1
Multiple: 1
$21.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560154-8022Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH3207
Product RangeCompactus 56015 Series
Technical Datasheet
Product RangeCompactus 56015 Series
No. of Positions80Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Compactus 56015 Series
No. of Positions
80Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX-J50 560121 & CTX-J100 560205 Series Socket Contacts
IP Rating
-
Current Rating
6A
Technical Docs (2)
Alternatives for 560154-8022
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
