Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-2400Copy
Newark Part No.59H1433
Also Known AsGTIN UPC EAN: 756054649671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $795.680 |
| 10+ | $776.930 |
Price for:Each
Minimum: 5
Multiple: 5
$3,978.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
63811-2400 is a 207129 series, PremiumGrade hand crimp tool for 1.5mm MX150 blade male terminals, 14-16AWG. Modular crimp head is removable and can be used in the air-powered tool accompanied by air-powered crimp adapter. Can also be used in the battery powered tool (63816-0200) (110V) or 63816-0250 (220V), accompanied by battery powered crimp adapter (63816-0600).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Molex MX150 33000 & 33011 16-14AWG Blade Terminals
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
