Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63817-0070Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59H1456
Product Range207122 Series
Also Known AsGTIN UPC EAN: 756054404898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 15+ | $87.070 |
| 25+ | $85.580 |
| 50+ | $84.080 |
Price for:Each
Minimum: 15
Multiple: 15
$1,306.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63817-0070Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59H1456
Product Range207122 Series
Also Known AsGTIN UPC EAN: 756054404898
Technical Datasheet
Stripping Capacity AWG34AWG to 8AWG
Stripping Capacity Metric0.05mm² to 10mm²
For Use WithMolex 63817-0000 Manual Wire Stripper
Product Range207122 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 63817-0070 is a straight blade Stripping Cassette for 8 to 34AWG PVC insulation and 63817-0000 manual wire stripper.
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
34AWG to 8AWG
For Use With
Molex 63817-0000 Manual Wire Stripper
SVHC
No SVHC (07-Jul-2017)
Stripping Capacity Metric
0.05mm² to 10mm²
Product Range
207122 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
