Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $833.260 |
| 2+ | $808.720 |
| 5+ | $784.170 |
Price for:Each
Minimum: 1
Multiple: 1
$833.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
63827-6900 is a 207129 series hand crimp tool for 1.25mm pitch wire-to-board crimp terminal, 26 - 30AWG, UL1061 wire. Precisely designed crimping profiles with simple contact positioning. Modular crimp head is removable and can be use in the air powered tool (63816-0100) accompanied by air powered crimp adapter (63816-0700). Can also be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) accompanied by battery powered crimp adapter (63816-0600).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex Micro-Lock 504185 Series 30-26AWG Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

