Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64320-1311Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 25R1916 |
| Product Range | CMC 64320 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 440+ | $6.630 |
Price for:Each
Minimum: 440
Multiple: 440
$2,917.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64320-1311Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 25R1916 |
| Product Range | CMC 64320 Series |
| Technical Datasheet | |
| Product Range | CMC 64320 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 48Positions |
| For Use With | Molex CMC CP 64322, 64323 Series Socket Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | IP6K9K |
| Voltage Rating | 250V |
| Current Rating | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | CMC 64320 Series |
|---|---|
| No. of Positions | 48Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Voltage Rating | 250V |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| For Use With | Molex CMC CP 64322, 64323 Series Socket Contacts |
| IP Rating | IP6K9K |
| Current Rating | - |
Alternatives for 64320-1311
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
