Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70107-0002Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 49Y4728 |
| Product Range | SL 70107 Series |
| Your Part Number | |
| Technical Datasheet |
21,397 In Stock
13,544 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.080 |
| 25+ | $1.040 |
| 50+ | $0.997 |
| 100+ | $0.957 |
| 250+ | $0.901 |
| 500+ | $0.843 |
| 1000+ | $0.718 |
Price for:Each
Minimum: 10
Multiple: 10
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70107-0002Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 49Y4728 |
| Product Range | SL 70107 Series |
| Technical Datasheet | |
| Product Range | SL 70107 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Molex SL 70021 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SL 70107 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex SL 70021 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 70107-0002
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
