Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70553-0106Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.29X2077
Product RangeSL 70553 Series
Your Part Number
832 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.760 |
| 25+ | $1.740 |
| 50+ | $1.700 |
| 100+ | $1.590 |
| 250+ | $1.570 |
| 500+ | $1.480 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 10
Multiple: 10
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70553-0106Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.29X2077
Product RangeSL 70553 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSL 70553 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 70553-0106 is a 2-positiom 1-row SL™ right-angle fully shrouded PCB Header with gold-plated phosphor bronze contacts and a black high temperature thermoplastic insulator. It mates with the SL™ crimp housing 70066, 70430 and 70400. It is suitable for low-power and signal wire-to-board and wire-to-wire applications.
- UL94V-0 Flammability
- 3A Maximum current per contact
- 250V Maximum voltage
Applications
Industrial, Automotive, Consumer Electronics, Commercial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
SL 70553 Series
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Technical Docs (3)
Alternatives for 70553-0106
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
