Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71661-2540Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59H4126
Product RangeEBBI 71661 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $4.740 |
| 25+ | $4.360 |
| 50+ | $4.110 |
| 100+ | $3.820 |
| 250+ | $3.520 |
| 500+ | $3.350 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71661-2540Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59H4126
Product RangeEBBI 71661 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
Product RangeEBBI 71661 Series
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Alternatives for 71661-2540
1 Product Found
Technical Specifications
Mezzanine Connector Type
Header
Product Range
EBBI 71661 Series
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
