Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71661-7050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92C8999
Product RangeEBBI 71661 Series
Also Known AsGTIN UPC EAN: 800754352307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 784+ | $12.920 |
Price for:Each
Minimum: 784
Multiple: 784
$10,129.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71661-7050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92C8999
Product RangeEBBI 71661 Series
Also Known AsGTIN UPC EAN: 800754352307
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
Product RangeEBBI 71661 Series
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole
SVHCNo SVHC (10-Jun-2022)
Product Overview
EBBI 50D series meets market demand for low-cost, unshielded, high density and leaf-style connectors.
- Polarized D-shape leaf contact for parallel board packaging
- Polarized guide posts allow extra lead-in on blind-mate versions
- Leaf-style interface provides high-durability
- Receptacle mates to standard .062 inch pc card edge
Technical Specifications
Mezzanine Connector Type
Header
Product Range
EBBI 71661 Series
No. of Contacts
50Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Termination Type
Through Hole
Alternatives for 71661-7050
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
