Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6170Copy
Newark Part No.69AK3168
Product Range73230 Series
Your Part Number
192 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 5+ | $25.270 |
| 10+ | $24.380 |
| 25+ | $23.810 |
| 50+ | $23.650 |
| 100+ | $21.100 |
| 250+ | $20.300 |
Price for:Each
Minimum: 1
Multiple: 1
$26.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6170Copy
Newark Part No.69AK3168
Product Range73230 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to MHF4 Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BMHF4 Plug
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Product Overview
73230-6170 is a 73230 series SMA bulkhead IP68 Jack-to-I-PEX MHF 4L LK plug RF cable assembly. Standard, off-the-shelf availability Speeds up time to market and eliminates the need for tooling.
- 0.0539" cable diameter, 12.0079" cable length
- Dual ended connectors assembly configuration
- 50 ohm impedance
- Beryllium copper material and gold plating mating
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to MHF4 Plug
Cable Length - Metric
305mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.37mm
Connector Type B
MHF4 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
