Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-1631Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32M0809
Product Range73366 Series
Also Known AsGTIN UPC EAN: 756054650707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $4.370 |
Price for:Each
Minimum: 4000
Multiple: 4000
$17,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-1631Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32M0809
Product Range73366 Series
Also Known AsGTIN UPC EAN: 756054650707
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range73366 Series
SVHCLead
Product Overview
The 73415-1631 is a vertical surface-mount MCX Straight Jack made of gold-plated brass body with gold-plated beryllium copper centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73366 Series
Technical Docs (2)
Alternatives for 73415-1631
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
