Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No743201004Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99K0686
Product RangeMicroCross DVI 74320 Series
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $7.280 |
| 25+ | $6.750 |
| 50+ | $6.400 |
| 100+ | $6.010 |
| 250+ | $5.580 |
| 500+ | $5.350 |
| 1000+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No743201004Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99K0686
Product RangeMicroCross DVI 74320 Series
Technical Datasheet
DVI ConfigurationDVI-I (Integrated)
No. of Contacts29Contacts
Connector MountingPanel PCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMicroCross DVI 74320 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DVI Configuration
DVI-I (Integrated)
No. of Contacts
29Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Connector Mounting
Panel PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
MicroCross DVI 74320 Series
Technical Docs (3)
Alternatives for 743201004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
