Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75450-5001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH6495
Product Range75450 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.970 |
| 5+ | $226.250 |
| 10+ | $220.540 |
| 25+ | $207.960 |
| 50+ | $202.250 |
| 100+ | $188.540 |
| 250+ | $185.110 |
Price for:Each
Minimum: 1
Multiple: 1
$231.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75450-5001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH6495
Product Range75450 Series
Technical Datasheet
No. of Contacts8 x 20 Contacts
Port Configuration2 x 4 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range75450 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
8 x 20 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (25-Jun-2025)
Port Configuration
2 x 4 (Stacked)
Light Pipes
With Light Pipe
Product Range
75450 Series
Technical Docs (3)
Alternatives for 75450-5001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
