Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76650-0053Copy
Newark Part No.35K5830
Also Known AsGTIN UPC EAN: 0766500053
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.500 |
| 5+ | $212.150 |
| 10+ | $198.790 |
| 25+ | $191.550 |
| 50+ | $188.100 |
Price for:Each
Minimum: 1
Multiple: 1
$225.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0053Copy
Newark Part No.35K5830
Also Known AsGTIN UPC EAN: 0766500053
Technical Datasheet
Connector Kit TypeTerminals & Splices
Kit Contents601 Pcs of Female Quick Disconnect, Ring, Spade, Butt Splice, Closed End Terminals, Crimp Tool
Product Range-
SVHCTo Be Advised
Product Overview
The 76650-0053 is a 601-piece Deluxe Assorted Solderless Terminal Kit allow for quickly connecting or disconnecting a terminal. The front end of the terminal has a female-type receptacle which allows the terminal to slide onto and off of a male blade. Flags are a type of product that are used when there is a space constraint and a regular straight Quick Disconnect is too large. Piggyback Quick Disconnects can be used when multiple connections (also called piggyback) are required and there are a limited number of male tabs.
- Avikrimp provides a metal insulation support sleeve for superior strain relief
- Color-coded insulator allows easy identification of terminal size and wire gauge
- Wire stop stamped into the crimp barrel prevents insertion of over-stripped wires
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
601 Pcs of Female Quick Disconnect, Ring, Spade, Butt Splice, Closed End Terminals, Crimp Tool
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
