Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 76823-0321Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel72Y9454 Cut Tape72Y9453 |
| Product Range | Mega-Fit 76823 Series |
| Your Part Number | |
| Technical Datasheet |
148,750 In Stock
29,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.177 | $0.00 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 10+ | $0.627 |
| 25+ | $0.615 |
| 50+ | $0.604 |
Full Reel
| Quantity | Price |
|---|---|
| 4250+ | $0.177 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 76823-0321Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel72Y9454 Cut Tape72Y9453 |
| Product Range | Mega-Fit 76823 Series |
| Technical Datasheet | |
| Product Range | Mega-Fit 76823 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Matte Tin Plated Contacts |
| For Use With | Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors |
| Wire Size AWG Min | 16AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mega-Fit 76823 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Matte Tin Plated Contacts |
| Wire Size AWG Min | 16AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Alternatives for 76823-0321
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
