Print Page
76823-0322
Contact, Mega-Fit®, Mega-Fit 76823 Series, Socket, Crimp, 12 AWG, Matte Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 76823-0322Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel66Y6624 Cut Tape66Y6623 |
| Product Range | Mega-Fit 76823 Series |
| Also Known As | GTIN UPC EAN: 887191178554 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 24000 | $0.231 | $5,544.00 |
| Total Price | $5,544.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 24000+ | $0.231 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 76823-0322Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel66Y6624 Cut Tape66Y6623 |
| Product Range | Mega-Fit 76823 Series |
| Also Known As | GTIN UPC EAN: 887191178554 |
| Technical Datasheet | |
| Product Range | Mega-Fit 76823 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 12AWG |
| Contact Plating | Matte Tin Plated Contacts |
| For Use With | Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
Mega-Fit Power Connectors deliver 23A per circuit through fully protected header pins and receptacle terminals.
- Power-dense design with high current terminals
- Terminal interface with six independent points of contact (split-box terminal design)
- Positive lock housing
- Polarized retention peg ensures proper orientation on the PCB
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Communications & Networking
Technical Specifications
| Product Range | Mega-Fit 76823 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Matte Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (16-Jul-2019) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 12AWG |
| For Use With | Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (3)
Alternatives for 76823-0322
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
