Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 76823-0343Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel42AH2877 Cut Tape99AC7283 |
| Product Range | Mega-Fit 76823 Series |
| Your Part Number | |
| Technical Datasheet |
3,954 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 10+ | $0.445 |
| 25+ | $0.424 |
| 50+ | $0.396 |
| 100+ | $0.381 |
| 500+ | $0.358 |
| 1000+ | $0.333 |
| 5000+ | $0.307 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.308 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 76823-0343Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel42AH2877 Cut Tape99AC7283 |
| Product Range | Mega-Fit 76823 Series |
| Technical Datasheet | |
| Product Range | Mega-Fit 76823 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 12AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors |
| Wire Size AWG Min | 16AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Mega-Fit 76823 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 16AWG |
| SVHC | No SVHC (27-Jun-2024) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 12AWG |
| For Use With | Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (3)
Alternatives for 76823-0343
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
