Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 76823-0345Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 63AK1145 |
| Product Range | Mega-Fit 76823 Series |
| Your Part Number | |
| Technical Datasheet |
10,766 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.040 |
| 25+ | $0.988 |
| 50+ | $0.924 |
| 100+ | $0.886 |
| 500+ | $0.836 |
| 1000+ | $0.777 |
| 5000+ | $0.715 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 76823-0345Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 63AK1145 |
| Product Range | Mega-Fit 76823 Series |
| Technical Datasheet | |
| Product Range | Mega-Fit 76823 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 10AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Mega-Fit 76823 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 10AWG |
| For Use With | Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Alternatives for 76823-0345
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
