Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78232-1001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH2235
Product RangeGbX I-Trac 78232 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.290 |
| 5+ | $15.210 |
| 10+ | $14.500 |
| 25+ | $13.660 |
| 50+ | $12.930 |
| 100+ | $11.720 |
| 250+ | $11.330 |
Price for:Each
Minimum: 1
Multiple: 1
$16.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78232-1001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH2235
Product RangeGbX I-Trac 78232 Series
Technical Datasheet
Product RangeGbX I-Trac 78232 Series
No. of Contacts4Contacts
Pitch Spacing-
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GbX I-Trac 78232 Series
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
4Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
