Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78347-2004Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62X7775
Product RangeImpact 78347 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 400+ | $12.140 |
Price for:Each
Minimum: 400
Multiple: 400
$4,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78347-2004Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62X7775
Product RangeImpact 78347 Series
Technical Datasheet
Product RangeImpact 78347 Series
No. of Contacts4Contacts
Pitch Spacing5.2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch6.6mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Impact 78347 Series
Pitch Spacing
5.2mm
Contact Termination Type
Press Fit
Row Pitch
6.6mm
Contact Plating
Gold Plated Contacts
No. of Contacts
4Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
