Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78864-1001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel34AC0700
Cut Tape09AH3351
Product Range78864 Series
Also Known AsGTIN UPC EAN: 887191496115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.334 | $3,340.00 |
| Total Price | $3,340.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78864-1001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel34AC0700
Cut Tape09AH3351
Product Range78864 Series
Also Known AsGTIN UPC EAN: 887191496115
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating10V
No. of Contacts6 Contact
Contact Gender-
Battery TerminalsPressure Contact
Product Range78864 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
6 Contact
Battery Terminals
Pressure Contact
SVHC
No SVHC (08-Jul-2021)
Voltage Rating
10V
Contact Gender
-
Product Range
78864 Series
Alternatives for 78864-1001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
