Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No82-24-7716Copy
Newark Part No.25M5391
Product Range24226 Series
Also Known As24226-16-100B, GTIN UPC EAN: 800754372947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No82-24-7716Copy
Newark Part No.25M5391
Product Range24226 Series
Also Known As24226-16-100B, GTIN UPC EAN: 800754372947
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors16Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
Cable Width40.64mm
No. of Max Strands x Strand Size7 x 32AWG
Pitch Spacing2.54mm
Voltage Rating300V
Conductor Material-
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range24226 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 32AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
24226 Series
No. of Conductors
16Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
40.64mm
Pitch Spacing
2.54mm
Conductor Material
-
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
