Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85510-5118Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55X4699
Re-Reel54X7394
Cut Tape54X7394
Product Range85510 Series
Also Known AsGTIN UPC EAN: 887191485218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2856 | $1.680 | $4,798.08 |
| Total Price | $4,798.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2856+ | $1.680 |
Full Reel
| Quantity | Price |
|---|---|
| 2856+ | $1.460 |
| 5712+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85510-5118Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55X4699
Re-Reel54X7394
Cut Tape54X7394
Product Range85510 Series
Also Known AsGTIN UPC EAN: 887191485218
Technical Datasheet
Modular Connector TypeRJ11 Jack
Connector TypeRJ11
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts4Contacts
LAN CategoryCat3
No. of Positions6Positions
IP Rating-
Connector MountingSurface Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeSurface Mount
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product Range85510 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Modular Connector Type
RJ11 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat3
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Product Range
85510 Series
Connector Type
RJ11
Gender
Jack
No. of Contacts
4Contacts
No. of Positions
6Positions
Connector Mounting
Surface Mount
No. of Ports
1Ports
Contact Termination Type
Surface Mount
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
