Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85510-5119Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55X4700
Product Range85510 Series
Also Known AsGTIN UPC EAN: 887191485195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1428+ | $1.840 |
| 2856+ | $1.780 |
| 5712+ | $1.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 1428
Multiple: 1428
$2,627.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85510-5119Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55X4700
Product Range85510 Series
Also Known AsGTIN UPC EAN: 887191485195
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN CategoryCat3
No. of Positions6Positions
IP Rating-
Connector MountingSurface Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeSurface Mount
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85510 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 85510 series 1-port high performance Cat3 standard PCB modular jacks offers one of the largest product breadths of vertical top and bottom entry in Cat 3 Ethernet speeds. It is suitable for 100Base-T (Fast Ethernet) applications.
- SMT signal and body tails PCB attachment
- Available in 4P4C, 6P4C, 6P6C, 8P8C
- SMT solder tabs, optional pick and place tape
Technical Specifications
Connector Type
RJ11
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
85510 Series
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
No. of Positions
6Positions
Connector Mounting
Surface Mount
Connector Orientation
Vertical
Contact Termination Type
Surface Mount
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Alternatives for 85510-5119
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
