Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85510-5120Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55X4701
Product Range85510 Series
Also Known AsGTIN UPC EAN: 887191485171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1148+ | $1.780 |
| 2296+ | $1.730 |
| 4592+ | $1.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 1148
Multiple: 1148
$2,043.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85510-5120Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55X4701
Product Range85510 Series
Also Known AsGTIN UPC EAN: 887191485171
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat3
Connector MountingSurface Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeSurface Mount
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85510 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 85510 series 1-port high performance Cat3 standard PCB modular jacks offers one of the largest product breadths of vertical top and bottom entry in Cat 3 Ethernet speeds. It is suitable for 100Base-T (Fast Ethernet) applications.
- SMT signal and body tails PCB attachment
- Available in 4P4C, 6P4C, 6P6C, 8P8C
- SMT solder tabs, optional pick and place tape
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Surface Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat3
Connector Orientation
Vertical
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
85510 Series
Alternatives for 85510-5120
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
