Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85732-1008Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42X4366
Product Range85732 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 54+ | $121.150 |
| 100+ | $111.340 |
| 250+ | $108.870 |
Price for:Each
Minimum: 54
Multiple: 54
$6,542.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85732-1008Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42X4366
Product Range85732 Series
Technical Datasheet
Connector TypePCB Modular Jack
Modular Connector TypeRJ45 Jack
Port Configuration2 x 6 (Stacked)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat5, Cat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports12Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product Range85732 Series
SVHCLead
Technical Specifications
Connector Type
PCB Modular Jack
Port Configuration
2 x 6 (Stacked)
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Copper
Product Range
85732 Series
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5, Cat5e
Connector Mounting
Through Hole Mount
No. of Ports
12Ports
Shielding
Shielded
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
Lead
Alternatives for 85732-1008
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
