Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87569-1014Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39AH6522
Product RangeMilli-Grid 87569
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.390 |
| 25+ | $0.374 |
| 50+ | $0.360 |
| 100+ | $0.345 |
| 250+ | $0.326 |
| 500+ | $0.305 |
| 1000+ | $0.259 |
Price for:Each
Minimum: 10
Multiple: 10
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87569-1014Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39AH6522
Product RangeMilli-Grid 87569
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMolex 14 Position Dual Row IDT Receptacles
No. of Positions14Positions
Strain Relief MaterialThermoplastic
Product RangeMilli-Grid 87569
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
14Positions
Product Range
Milli-Grid 87569
For Use With
Molex 14 Position Dual Row IDT Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Alternatives for 87569-1014
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
