
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.550 |
| 25+ | $1.510 |
| 50+ | $1.460 |
| 100+ | $1.420 |
| 250+ | $1.410 |
| 500+ | $1.380 |
| 1000+ | $1.340 |
Product Information
Alternatives for 87758-1616
2 Products Found
Product Overview
The 87758-1616 is a 16-circuit 2-row 2mm pitch Milli-Grid™ vertical header with gold-plated phosphor bronze contacts and through hole termination. This 87758 series PCB header is made of nylon, mates with Milli-Grid™ vertical through hole receptacle 79107, 78787, Milli-Grid™ flex-to-board vertical receptacle 79108, Milli-Grid™ Vertical surface mount receptacle 79109, 78788, Milli-Grid™ top entry surface mount receptacle 87381, Milli-Grid™ crimp housing 51110, suitable for signal and board-to-board applications. The high-density Milli-Grid™ connector system based on a 2 by 2mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications.
- Early entry system crimp terminals provides longer pin wipe for a more reliable contact
- Centre polarization key prevents mismating
- Locking ramps provides strong retention force to header
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 2A
- Voltage rating of 125V
- Operating temperature range from -55°C to +105°C
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Board-to-Board
2Rows
Through Hole Straight
Unshrouded
Gold Plated Contacts
Nylon (Polyamide), Glass Filled Body
2A
2mm
16Contacts
Milli-Grid 87758 Series
Phosphor Bronze
Pin Header
Straight
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
