Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94C9832
Product RangeC-Grid III 90142
Your Part Number
7,573 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.690 |
| 25+ | $0.665 |
| 50+ | $0.638 |
| 100+ | $0.612 |
| 250+ | $0.577 |
| 500+ | $0.540 |
| 1000+ | $0.459 |
Price for:Each
Minimum: 10
Multiple: 10
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94C9832
Product RangeC-Grid III 90142
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
10Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90142-0010
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
