Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90143-0012Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AH6543
Product RangeC-Grid III 90143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.820 |
| 25+ | $1.760 |
| 50+ | $1.690 |
| 100+ | $1.640 |
| 250+ | $1.540 |
| 500+ | $1.420 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 10
Multiple: 10
$18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90143-0012Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AH6543
Product RangeC-Grid III 90143
Technical Datasheet
Product RangeC-Grid III 90143
No. of Positions12Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90143
No. of Positions
12Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (2)
Alternatives for 90143-0012
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
