Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90160-0110Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83T3319
Product RangeC-Grid III 90160
Your Part Number
3,053 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.760 |
| 25+ | $1.690 |
| 50+ | $1.640 |
| 100+ | $1.560 |
| 250+ | $1.480 |
| 500+ | $1.380 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 10
Multiple: 10
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90160-0110Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83T3319
Product RangeC-Grid III 90160
Technical Datasheet
Product RangeC-Grid III 90160
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90160
No. of Positions
10Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
