Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98658-1212Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AH8846
Re-Reel26AH1121RL
Cut Tape26AH1121
Product RangeMOX 98658 Series
Your Part Number
55,794 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.278 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 10+ | $0.242 |
| 25+ | $0.239 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98658-1212Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AH8846
Re-Reel26AH1121RL
Cut Tape26AH1121
Product RangeMOX 98658 Series
Technical Datasheet
Product RangeMOX 98658 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MOX Series 0.635mm Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
MOX 98658 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MOX Series 0.635mm Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
