Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98898-1039Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel37AC1415
Re-Reel37AC1414RL
Cut Tape37AC1414
Product RangeNSCC 98898 Series
Your Part Number
5,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.416 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 10+ | $0.337 |
| 25+ | $0.319 |
| 50+ | $0.298 |
| 100+ | $0.280 |
| 250+ | $0.260 |
| 500+ | $0.244 |
| 1000+ | $0.210 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.195 |
| 6000+ | $0.189 |
| 12000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98898-1039Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel37AC1415
Re-Reel37AC1414RL
Cut Tape37AC1414
Product RangeNSCC 98898 Series
Technical Datasheet
Product RangeNSCC 98898 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NSCC 98898 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex NSCC 98819, 98821, 98273 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
