Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoDEL-15120-0031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AK6482
Product RangePremo-Flex 15120 Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.770 |
| 25+ | $3.560 |
| 50+ | $3.410 |
| 100+ | $3.280 |
| 250+ | $3.100 |
| 500+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-15120-0031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AK6482
Product RangePremo-Flex 15120 Series
Technical Datasheet
No. of Conductors4Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColorWhite
Product RangePremo-Flex 15120 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for DEL-15120-0031
1 Product Found
Technical Specifications
No. of Conductors
4Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15120 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Color
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
