Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoPCD-01045-0ECopy
Newark Part No.77T2698
Product RangePowerCat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part NoPCD-01045-0ECopy
Newark Part No.77T2698
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat5e
Cable Length - Metric7m
Cable Length - Imperial23ft
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Jacket ColorGray
Connector Type BRJ45 Plug
Product RangePowerCat Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
PowerCat 5E U/UTP Patch Cords are key components of PowerCat 5E U/UTP end-to-end solution. These are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality four pair 24AWG stranded copper wire. PowerCat 5E patch cords are preterminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
- Suitable for EIA 568A or 568B wiring applications
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Cable Length - Imperial
23ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Gray
Product Range
PowerCat Series
Cable Length - Metric
7m
Cable Construction
-
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
