Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.290 |
| 25+ | $2.140 |
| 50+ | $2.040 |
| 100+ | $1.900 |
| 250+ | $1.780 |
| 500+ | $1.590 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLVENO
Manufacturer Part NoB111C11000000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK3882
Product RangeB1 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeB1 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width11mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCMelamine (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
Melamine (21-Jan-2025)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
B1 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
11mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

