Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLVENO
Manufacturer Part NoSP6018C1E0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5116
Product RangeSP6 Series
Your Part Number
8 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $6.460 |
| 25+ | $6.050 |
| 50+ | $5.580 |
| 100+ | $5.230 |
| 250+ | $4.800 |
| 500+ | $4.320 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLVENO
Manufacturer Part NoSP6018C1E0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5116
Product RangeSP6 Series
Technical Datasheet
Product RangeSP6 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap Colour-
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
SP6 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
To Be Advised
Panel Cutout Diameter
25mm
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
