Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV2341-TL-00ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AK4543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.290 |
Price for:Each
Minimum: 1
Multiple: 1
$41.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV2341-TL-00ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AK4543
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs1Outputs
Output Current2A
Output Voltage5.9V
Input Voltage Min8V
Input Voltage Max24V
Core ChipMP2341
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MP2341GTL
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Device Topology
Synchronous Buck
Output Current
2A
Input Voltage Min
8V
Core Chip
MP2341
Kit Contents
Evaluation Board MP2341GTL
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1Outputs
Output Voltage
5.9V
Input Voltage Max
24V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
