Need more?
| Quantity | Price |
|---|---|
| 1+ | $80.930 |
Product Information
Product Overview
EV6605C-R-00A evaluation board is designed to demonstrate the capabilities of the MP6605C, a 4-channel low-side MOSFET (LS-FET) driver with an I2C interface. It integrates LS-FETs and high-side (HS) clamp diodes to drive inductive loads. The MP6605C operates from a supply voltage of up to 60V, and can deliver up to 1.5A of output current (IOUT). The MP6605C supports a 3.3V and 5V logic supply. Internal safety features include over-current protection (OCP), under-voltage lockout (UVLO) protection, and over-temperature protection (OTP). The MP6605C is well suited for unipolar stepper motor and solenoid driver applications. The MP6605C is available in a QFN-24 (4mmx4mm) package.
- 60V maximum winding clamp voltage
- Four low-side MOSFETs (LS-FETs) and clamp diodes
- 350mohm MOSFET on resistance
- 1.5A maximum output current while one channel is on or 700mA maximum IOUT while four channels are on
- Fault indication output
- Control power supply not required
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MP6605CGR
-
MP6605CGR
Low Side Driver
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate