
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.680 | $5.68 |
| Total Price | $5.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
Product Information
Product Overview
The MP6539B is a gate driver IC designed for three-phase, brushless DC motor driver applications. The MP6539B is capable of driving three half-bridges consisting of six N-channel power MOSFETs up to 100V. The MP6539B uses a bootstrap capacitor to generate a supply voltage for the high-side MOSFET driver. An internal charge pump maintains the high-side gate drive if the output is held high for an extended period of time. Internal safety features include shoot-through protection, adjustable dead-time control, under-voltage lockout (UVLO) and thermal shutdown. The MP6539B is similar to the MP6539. It does not implement auto bootstrap charging, does not include over-current protection and is powered only from the VDD pin (VIN and LDO have been removed).
- 120V VBST maximum voltage
- Integrated current-sense amplifier
- Low-power sleep mode for battery powered applications
- Adjustable dead-time control to prevent shoot-through
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Pre-Driver
1Outputs
-
28Pins
14V
125°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
Three Phase Brushless DC
-
TSSOP-EP
8.5V
-40°C
-
MSL 2A - 4 weeks
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
