0
0 Items$0.00

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
25M0229

RoHS

Each
1+$112.770
5+$104.960
10+$103.180
25+$96.980
50+$95.610
More Pricing...
Single Shaft
56mm
Unipolar
Two Phase
1.8°
0.83N-m
1.6ohm
3.8mH
2A
-
24VDC
6
55.3mm
6.35mm
103H7
19.1mm
24M6628

RoHS

Each
1+$113.020
5+$111.370
10+$109.730
25+$108.090
50+$106.440
More Pricing...
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
49N-cm
5ohm
8mH
1A
68g-cm²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
65AC6268

RoHS

Each
1+$100.500
5+$99.030
10+$97.550
25+$96.080
50+$94.620
More Pricing...
Single Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
6N-cm
5.6ohm
3.4mH
670mA
9g-cm²
3.8VDC
4
32mm
5mm
QMot QSH2818
18mm
24M6626

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$82.000
5+$80.790
10+$79.580
25+$78.370
50+$77.150
More Pricing...
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
27N-cm
5.3ohm
6.6mH
1A
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
42M2573

RoHS

Each
1+$38.620
10+$34.800
25+$33.880
50+$32.130
100+$30.150
More Pricing...
Single Shaft
-
Bipolar, Unipolar
-
7.5°
1.6N-cm
-
-
240mA
-
12VDC
6
15.5mm
2mm
-
10mm
65AC6271

RoHS

Each
1+$107.510
5+$105.950
10+$104.380
25+$102.820
50+$101.270
More Pricing...
Single Shaft, Hybrid
56.5mm
Bipolar
Two Phase
1.8°
1.26N-m
0.9ohm
2.5mH
2.8A
300g-cm²
2.5VDC
4
56mm
6.35mm
Qmot QSH5718
20mm
72Y2014

RoHS

Each
1+$92.580
10+$84.950
25+$83.860
50+$81.930
100+$76.910
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
0.28N-m
-
-
1.8A
-
24VDC
4
38mm
5mm
ST4118
7mm
96Y8907

RoHS

Each
1+$210.800
Single Shaft
-
DC
Two Phase
7.5°
0.5N-m
10.7ohm
-
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.5mm
58AJ3812

RoHS

Each
1+$802.290
Single Shaft
86mm
Bipolar
-
1.8°
15N-m
-
-
5A
-
48VDC
4
157mm
8mm
X8718 Series
19.05mm
58AJ3811

RoHS

Each
1+$731.250
Single Shaft
86mm
Bipolar
-
1.8°
12.3N-m
-
-
5A
-
48VDC
4
125.5mm
8mm
X8718 Series
19.05mm
01AC6370

RoHS

Each
1+$159.450
Single Shaft
-
DC
Four Phase
7.5°
12.63N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6360

RoHS

Each
1+$159.450
Single Shaft
-
DC
Four Phase
7.5°
0.93N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6361

RoHS

Each
1+$159.450
Single Shaft
-
DC
Two Phase
7.5°
1.67N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+$159.450
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+$159.450
Single Shaft
-
Bipolar
Two Phase
7.5°
0.84N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
58AJ3810

RoHS

Each
1+$501.350
Single Shaft
86mm
Bipolar
-
1.8°
9N-m
-
-
3.5A
-
48VDC
4
96mm
8mm
X8718 Series
19.05mm
01AC6368

RoHS

Each
1+$190.090
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
35R2590

RoHS

Each
1+$72.020
5+$67.770
10+$65.990
25+$64.040
50+$60.190
More Pricing...
Single Shaft
42mm
Unipolar
-
1.8°
0.2N-m
-
-
1.2A
-
24VDC
6
33mm
5mm
103H5
22.5mm
43W6285

RoHS

Each
1+$180.700
5+$170.650
10+$166.000
25+$159.130
50+$154.210
More Pricing...
Single Shaft
14mm
DC
-
1.8°
0.0065N-m
-
-
300mA
-
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
98K5291

RoHS

Each
1+$192.170
5+$185.190
10+$175.050
25+$172.810
50+$165.470
More Pricing...
Single Shaft
60mm
Unipolar
-
1.8°
2.1N-m
-
-
2A
-
24VDC
6
85.8mm
8mm
103H7
19.1mm
35R2502

RoHS

Each
1+$98.050
5+$91.260
10+$89.710
25+$84.320
50+$83.140
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
0.24N-m
-
-
1A
-
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
65AC6270

RoHS

Each
1+$114.140
5+$111.690
10+$109.240
25+$106.800
50+$103.420
More Pricing...
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
40N-cm
0.5ohm
600µH
2.8A
68g-cm²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
01AC2221

RoHS

Each
1+$66.930
5+$62.980
10+$61.330
25+$59.520
50+$55.940
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
-
-
-
1A
-
24VDC
4
33mm
5mm
103H5
22.5mm
01AC2225

RoHS

Each
1+$141.690
5+$139.430
10+$138.890
25+$137.090
50+$135.260
More Pricing...
Single Shaft
56mm
Bipolar
-
1.8°
-
-
-
2A
-
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
01AC2224

RoHS

Each
1+$170.000
5+$154.890
10+$143.270
25+$131.480
50+$123.530
More Pricing...
Single Shaft
56mm
Bipolar
-
1.8°
-
-
-
2A
-
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
1-25 of 285 items
of 12 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB