Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $394.710 |
Price for:Each
Minimum: 1
Multiple: 1
$394.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076553Copy
Newark Part No.83AH3110
Product RangeFG-40i
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb4in-lb to 40in-lb
Torque Range N-m0.4N-m to 4.5N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length6.3"
Overall Length6.3"
Product RangeFG-40i
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.4N-m to 4.5N-m
Drive Size - Imperial
0.25"
Overall Length
6.3"
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
4in-lb to 40in-lb
Drive Size - Metric
6.35mm
Overall Length
6.3"
Product Range
FG-40i
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

