Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No076601Copy
Newark Part No.13AJ3050
Product RangeFG-OWC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $594.800 |
Price for:Each
Minimum: 1
Multiple: 1
$594.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076601Copy
Newark Part No.13AJ3050
Product RangeFG-OWC Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.8in-lb to 8in-lb
Torque Range N-m9cN-m to 90cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length5.2"
Product RangeFG-OWC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- FG-8i OWC(one way clutch) preset precision hand screwdriver
- Designed for fastening applications where errors are not acceptable
- Advanced cam-over technology
- Ergonomic handles with gold label
- Secure bit locking mechanism with one-touch release
- Designed to meet accuracy and repeatability requirements of ISO 6789 standard
- 1/4″ F/hex drive, 5.2″ length
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
9cN-m to 90cN-m
Drive Size - Imperial
0.25"
Product Range
FG-OWC Series
Torque Range ft-lb
0.8in-lb to 8in-lb
Drive Size - Metric
6.35mm
Overall Length
5.2"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
