Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOUNTZ |
|---|---|
| Manufacturer Part No | 310157Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 37AH8931 |
| Product Range | MDC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,135.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOUNTZ |
|---|---|
| Manufacturer Part No | 310157Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 37AH8931 |
| Product Range | MDC Series |
| Technical Datasheet | |
| Supply Voltage | 120VAC |
| Output Voltage | 38VDC |
| Output Current | 3.5A |
| Product Range | MDC Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Supply Voltage | 120VAC |
|---|---|
| Output Current | 3.5A |
| SVHC | No SVHC (07-Nov-2024) |
| Output Voltage | 38VDC |
|---|---|
| Product Range | MDC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
